PDP SEO Portlet

A1SRM-LN7F-2758

Manufacturer:Supermicro
Avnet Manufacturer Part #: A1SRM-LN7F-2758
Secondary Manufacturer Part#: A1SRM-LN7F-2758
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
128 MB
x86-64
Seven 10/100/1000
Micro-ATX
64 MB
8
4x240pin
2
SPI Flash
0 to 60 °C
1x PCIe x4
V2
ATOM C2758
Intel
203.2 x 243.8 mm
4 SATA2.0, 2 SATA3.0
Software Watchdog
7 USB2.0
1 VGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A002.A.1
HTSN: null
Schedule B: 8473300002
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: