8600170863
SuperServer Xeon E5-2600 Processor 24x288 DDR4 DIMM Slots 1.2V Memory Voltage 2U Rack Mount
Manufacturer:Supermicro
Product Category:
Embedded Boards & Systems, Systems, System Servers
Avnet Manufacturer Part #: 8600170863
Secondary Manufacturer Part#: 8600170863
- RoHS 10 Compliant
- Tariff Charges
- Dual Intel® 64-bit Xeon® Support up to 3.60 GHz
- Up to 16GB DDR2-400 SDRAM
- 1 (x16) and 1 (x4) on (x16) slot PCI-Express,
- 1 x 64-bit 133MHz PCI-X,
- 2 x 64-bit 100MHz PCI-X,
- 1 x 32-bit 33MHz PCI Slots
- Intel® 82546GB Dual-port Gigabit Ethernet Controller
- Zero Channel RAID Support
- 8x 3.5 Hot-swap SAS / SATA Drive Bays
- 645W Low-Noise Power Supply
- Tower or Rack mount
- PWM Fan Speed Control
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | null |
| Schedule B: | 8471490000 |