PDP SEO Portlet

8600154010

SuperServer Xeon E5-2600 Processor 16x288 DDR4 DIMM Slots 1.2V Memory Voltage 1U Rack Mount

Manufacturer:Supermicro
Avnet Manufacturer Part #: 8600154010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual Intel® 64-bit Xeon® Support up to 3.60 GHz
  • Up to 16GB DDR2-400 SDRAM
  • 1 (x16) and 1 (x4) on (x16) slot PCI-Express,
    • 1 x 64-bit 133MHz PCI-X,
    • 2 x 64-bit 100MHz PCI-X,
    • 1 x 32-bit 33MHz PCI Slots
  • Intel® 82546GB Dual-port Gigabit Ethernet Controller
  • Zero Channel RAID Support
  • 8x 3.5 Hot-swap SAS / SATA Drive Bays
  • 645W Low-Noise Power Supply
  • Tower or Rack mount
  • PWM Fan Speed Control
""

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992.C
HTSN: null
Schedule B: 8471801000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00