MF25100V2-1000U-A99-PH
Brushless DC Vapo Bearing 5V 65mA 0.58W 13000RPM 3CFM 24.8dBA Flange
Manufacturer:Sunon
Product Category:
Thermal Management, Fans & Blowers
Avnet Manufacturer Part #: MF25100V2-1000U-A99-PH
Secondary Manufacturer Part#: MF25100V2-1000U-A99-PH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polybutylene Terephthalate | ||
| Vapo | ||
| 2.5 to 6 V | ||
| 65 mA | ||
| 3 CFM | ||
| 0.23 inH2O | ||
| Flange | ||
| 24.8 dBA | ||
| 13000 RPM | ||
| -10 to 70 °C | ||
| 0.58 W | ||
| 25 x 25 x 10 mm | ||
| MF | ||
| Terminals | ||
| Brushless DC | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |