LA003-013B82DY
Fan Cooler Vapo Bearing 5V 0.062A 0.31W 2200RPM 16.5dBA Flange Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Vapo | ||
| Fan Cooler | ||
| Flange Mount | ||
| 16.5 dBA | ||
| 2200 RPM | ||
| -10 to 70 °C | ||
| 0.3100 W | ||
| 86 x 40.4 | ||
| 40.4 mm | ||
| Lead Wire | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8414596595 |
| Schedule B: | 8414599080 |