PDP SEO Portlet

A1259-MBT TC.GN

Alveolate Motor Ball Bearing 115V 0.23A 26W 1600RPM 665CFM 52dBA Flange

Manufacturer:Sunon
Avnet Manufacturer Part #: A1259-MBT TC.GN
Secondary Manufacturer Part#: 20M3858
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The A1259-MBT TC.GN is a 115VAC middle speed Fan with ball bearing and terminal power connection. Die-cast aluminum frame and PC impeller. Reliable Alveolate motor construction. Counter-clockwise direction of rotation viewed from front of fan blade.

  • UL94V-0 Flammability rating
  • 1400/1600RPM ±10% Speed rating
  • -10 to 70°C Operating temperature range
  • 23/26W Rated power
  • 0.27/0.36-H2O Static pressure
  • 500MR minimum at 500VDC Insulation resistance
  • 1800VAC for 1 second Dielectric strength
  • Thermal cut-out and capacitor
"

Technical Attributes

Find Similar Parts

Description Value
665
Ball
0.23 A
52 dBA
115 V
Lead Wire
26 W
1600 RPM
0.36 inH2O

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8414596590
Schedule B: 8414599080
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$163.24
5+
$147.1
10+
$137.48
25+
$121.27
50+
$110.28
100+
$103.23