PDP SEO Portlet

RCR664DNP-331K

Ind Power Shielded 330uH 10% 1KHz 250mA RDL

Manufacturer:Sumida
Avnet Manufacturer Part #: RCR664DNP-331K
Secondary Manufacturer Part#: RCR664DNP-331K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite drum core construction.
Magnetically shielded.
L×W×H: 6.5×6.5×6.5mm Max.
Product weight: 0.6g(Ref.)
Moisture Sensitivity Level: 1
RoHS compliance.

Technical Attributes

Find Similar Parts

Description Value
10

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.30888
200+
$0.29797
400+
$0.28799
600+
$0.2787
800+
$0.27