RCR664DNP-220L
Ind Power Shielded 22uH 15% 2.52MHz 960mA RDL
Manufacturer:Sumida
Product Category:
Inductors, Power Inductors, Radial Leaded Power Inductors
Avnet Manufacturer Part #: RCR664DNP-220L
Secondary Manufacturer Part#: RCR664DNP-220L
- RoHS 10 Compliant
- Tariff Charges
Ferrite drum core construction.
Magnetically shielded.
L×W×H: 6.5×6.5×6.5mm Max.
Product weight: 0.6g(Ref.)
Moisture Sensitivity Level: 1
RoHS compliance.
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |