PDP SEO Portlet

Z0107NN 5AA4

Thyristor TRIAC 800V 8.5A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: Z0107NN 5AA4
Secondary Manufacturer Part#: Z0107NN 5AA4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Z01 series is suitable for general purpose AC switching applications. These devices are typically used in applications such as home appliances (electrovalve, pump, door lock, small lamp control), fan speed controllers.Different gate current sensitivities are available, allowing optimized performance when driven directly through microcontrollers.

  • On-state rms current, IT(RMS) 1 A
  • Repetitive peak off-state voltage, VDRM/VRRM600 or 800 V
  • Triggering gate current, IGT (Q1)3 to 25 mA
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    10
    4
    1
    125 °C
    8.5
    1.6
    800
    Z01 Series
    Surface Mount
    SOT-223

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:9000  Mult:1000  
    USD $:
    9000+
    $0.06999
    18000+
    $0.06804
    36000+
    $0.06711
    72000+
    $0.0662
    144000+
    $0.06532