PDP SEO Portlet

Z0107NA 5AL2

Thyristor TRIAC 800V 8.5A 3-Pin TO-92 T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: Z0107NA 5AL2
Secondary Manufacturer Part#: Z0107NA 5AL2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Z01 series is suitable for general purpose AC switching applications. These devices are typically used in applications such as home appliances (electrovalve, pump, door lock, small lamp control), fan speed controllers.Different gate current sensitivities are available, allowing optimized performance when driven directly through microcontrollers.

  • On-state rms current, IT(RMS) 1 A
  • Repetitive peak off-state voltage, VDRM/VRRM600 or 800 V
  • Triggering gate current, IGT (Q1)3 to 25 mA
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    10
    3
    1
    125 °C
    8.5
    1.6
    800
    Z01 Series
    Through Hole
    TO-92

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:10000  Mult:2000  
    USD $:
    10000+
    $0.08903
    20000+
    $0.08858
    40000+
    $0.08812
    80000+
    $0.08767
    160000+
    $0.08722