Z0107MN 5AA4
Triac, 600 V, 1 A, SOT-223, 1.3 V, 8 A, 10 mA
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: Z0107MN 5AA4
Secondary Manufacturer Part#: Z0107MN 5AA4
- RoHS 10 Compliant
- Tariff Charges
The Z0107MN 5AA4 is a 1A Standard TRIAC suitable for general purpose AC switching applications. This device is typically used in applications such as home appliances (electro valve, pump, door lock, small lamp control), fan speed controllers. The gate current sensitivity allows optimized performance when driven directly through microcontrollers.
- 600V Vdrm/Vrrm Repetitive peak OFF-state voltage
- 5mA IGT Triggering gate current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.3 | ||
| 10 | ||
| 4 | ||
| 1 | ||
| 125 °C | ||
| 8.5 | ||
| 1.6 | ||
| 600 | ||
| Z01 Series | ||
| Surface Mount | ||
| SOT-223 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |