Z0107DA 2AL2
Triac, 400 V, 800 mA, 1.5 V, 8 A, 10 mA
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: Z0107DA 2AL2
Secondary Manufacturer Part#: Z0107DA 2AL2
- RoHS 10 Compliant
- Tariff Charges
The Z01 series is suitable for general purpose AC switching applications. These devices are typically used in applications such as home appliances (electrovalve, pump, door lock, small lamp control), fan speed controllers,. Different gate current sensitivities are available, allowing optimized performance when driven directly through microcontrollers.
On-state rms current, IT(RMS) 1 A Repetitive peak off-state voltage, VDRM/VRRM 600 or 800 V Triggering gate current, IGT (Q1) 3 to 25 mA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 | ||
| 10 | ||
| 3 | ||
| 800 | ||
| 125 °C | ||
| 8.5 | ||
| 1.5 | ||
| 400 | ||
| Z01xxA Series | ||
| Through Hole | ||
| TO-92 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541300080 |
| Schedule B: | 8541300080 |