PDP SEO Portlet

Z0103MA 2AL2

Thyristor TRIAC 600V 8.5A 3-Pin TO-92 Ammo

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: Z0103MA 2AL2
Secondary Manufacturer Part#: Z0103MA 2AL2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Z01 series is suitable for general purpose AC switching applications. These devices are typically used in applications such as home appliances (electrovalve, pump, door lock, small lamp control), fan speed controllers.Different gate current sensitivities are available, allowing optimized performance when driven directly through microcontrollers.

  • On-state rms current, IT(RMS) 1 A
  • Repetitive peak off-state voltage, VDRM/VRRM600 or 800 V
  • Triggering gate current, IGT (Q1)3 to 25 mA
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    7
    3
    1
    125 °C
    8.5
    1.6
    600
    Z01 Series
    Through Hole
    TO-92

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:12000  Mult:2000  
    USD $:
    6000+
    $0.05841
    12000+
    $0.05811
    24000+
    $0.05781
    48000+
    $0.05751
    96000+
    $0.05722