PDP SEO Portlet

Z00607MA 1BA2

Thyristor TRIAC 600V 9.5A 3-Pin TO-92 Bulk

Manufacturer:STMicroelectronics
Product Category: Discretes, Thyristors, TRIACs
Avnet Manufacturer Part #: Z00607MA 1BA2
Secondary Manufacturer Part#: Z00607MA 1BA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Z00607 is suitable for low power AC switching applications. Typical applications include home appliances (electrovalve, pump, door lock, small lamp control), fan speed controllers.Thanks to the low gate triggering current these triacs can be driven directly by microcontrollers.

  • On-state rms current = 0.8 A
  • Repetitive peak off-state voltage = 600 V
  • Gate triggering current = 5 mA
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.3
    5
    3
    800
    110 °C
    9.5
    1.5
    600
    Z00607 Series
    Through Hole
    TO-92

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:7500  Mult:2500  
    USD $:
    7500+
    $0.06507
    15000+
    $0.06474
    30000+
    $0.06441
    60000+
    $0.06408
    120000+
    $0.06374