PDP SEO Portlet

X0202DA 1BA2

Thyristor SCR 400V 25A 3-Pin TO-92 Bulk

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: X0202DA 1BA2
Secondary Manufacturer Part#: X0202DA 1BA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X0202DA series of SCRs uses a high performance TOP GLASS PNPN technology. These parts are intended for general purpose applications where low gate sensitivity is required.

  • IT(RMS) = 1.25A
  • VDRM = 200V to 800V
  • Low IGT < 200 µA

Technical Attributes

Find Similar Parts

Description Value
0.8
0.2
0.8
5
3
125 °C
400

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541300080
Schedule B: 8541300080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.1328
15000+
$0.13213
30000+
$0.13146
60000+
$0.13079
120000+
$0.13012