PDP SEO Portlet

X00619MA1AA2

Thyristor SCR 600V 10A 3-Pin TO-92 Bulk

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: X00619MA1AA2
Secondary Manufacturer Part#: X00619MA1AA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X006 SCR can be used as on/off function in applications where topology does not offer high current for gate triggering.This device is optimized in forward voltage drop and inrush current capabilities for reduced power losses and high reliability in harsh environments.

  • IT(RMS)= 0.8 A
  • VDRM, VRRM= 600 V
  • IGT= 30 to 200 µA
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:12500  Mult:2500  
    USD $:
    12500+
    $0.05093
    25000+
    $0.04951
    50000+
    $0.04884
    100000+
    $0.04825
    200000+
    $0.048