PDP SEO Portlet

X00602MA 1AA2

Thyristor, 600 V, 200 µA, 500 mA, 800 mA, TO-92, 3 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: X00602MA 1AA2
Secondary Manufacturer Part#: X00602MA 1AA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thanks to highly sensitive triggering levels, the X006 SCR series is suitable for all applications where the available gate current is limited, such as ground fault circuit interrupters, overvoltage crowbar protection in low power supplies, capacitive ignition circuits,etc. Available in though-hole or surface-mount packages, these devices are optimized in forward voltage drop and inrush current capabilities, for reduced power losses and high reliability in harsh environments.

  • IT(RMS) = 0.8 A
  • VDRM / VRRM = 600 V
  • IGT= 200 µA
  • Technical Attributes

    Find Similar Parts

    Description Value
    500
    200
    800
    5
    3
    800
    125 °C
    10
    600
    TO-92
    Through Hole

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:12500  Mult:2500  
    USD $:
    12500+
    $0.04834
    25000+
    $0.047
    50000+
    $0.04636
    100000+
    $0.04573
    200000+
    $0.04512