PDP SEO Portlet

X-NUCLEO-LED61A1

Expansion Board, DC/DC LED Driver, For STM32 Nucleo, LED6001, Arduino Compatible

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: X-NUCLEO-LED61A1
Secondary Manufacturer Part#: X-NUCLEO-LED61A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X-NUCLEO-LED61A1 is an expansion board designed to provide a sample application for the compact LED driver based on LED6001. The expansion board is equipped with a singlechannel, constant-current LED driver for boost or SEPIC topologies.The X-NUCLEO interfaces with the STM32 microcontroller. It is compatible with the Arduino™ UNO R3 connector. The brightness of the LED string connected to its output can be controlled through a PWM signal (0 % - 100 % dimming) or a control voltage (analog dimming). Open/Short LED fault, feedback disconnection, LED overcurrent and output-toground short-circuit (SEPIC only) faults are detected and managed through the LED driver. The expansion board is designed to provide examples for applications involving several LEDs arranged is a single string (e.g., indoor and architectural LED lighting, off-grid street lighting, emergency LED lighting, white goods, gaming, etc.).

Single channel LED Driver, 350 mA constant current PWM and analog brightness control with the STM32 Nucleo board Selectable boost or SEPIC converter topology Up to 92% efficiency (boost converter) Open LED, feedback disconnection, LED overcurrent and output-to-ground shortcircuit (SEPIC only) fault detection and management Onboard photo-transistor for ambient light switch function (analog dimming) Wide DC input voltage range: 8 V – 24 V Compatible with Arduino™ UNO R3 connectors Compatible with STM32 Nucleo boards RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:31  Mult:1  
USD $: