PDP SEO Portlet

X-NUCLEO-IKS01A3

Development Board, MEMS Motion, Environmental Sensor Board For STM32 Nucleo Boards

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: X-NUCLEO-IKS01A3
Secondary Manufacturer Part#: X-NUCLEO-IKS01A3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X-NUCLEO-IKS01A3 is a motion MEMS and environmental sensor expansion board for STM32 Nucleo. The X-NUCLEO-IKS01A3 is a motion MEMS and environmental sensor evaluation board system. It is compatible with the Arduino UNO R3 connector layout and features the LSM6DSO 3-axis accelerometer + 3-axis gyroscope, the LIS2MDL 3-axis magnetometer, the LIS2DW12 3-axis accelerometer, the HTS221 humidity and temperature sensor, the LPS22HH pressure sensor, and the STTS751 temperature sensor. The X-NUCLEO-IKS01A3 interfaces with the STM32 microcontroller via the I²C pin and it is possible to change the default I²C port.

  • LSM6DSO: MEMS 3D accelerometer (±2/±4/±8/±16g) + 3D gyroscope (±125/±250/±500/±1000/±2000dps)
  • LIS2MDL: MEMS 3D magnetometer (±50 gauss) and LIS2DW12: MEMS 3D accelerometer (±2/±4/±8/±16g)
  • LPS22HH: MEMS pressure sensor, 260-1260 hPa absolute digital output barometer
  • HTS221: capacitive digital sensor for relative humidity and temperature
  • STTS751: temperature sensor (-40°C to +125°C)
  • DIL 24-pin socket available for additional MEMS adapters and other sensors
  • Free comprehensive development firmware library and example for all sensor compatible w/ STM32Cube firmware
  • I²C sensor hub features on LSM6DSO
  • Compatible with STM32 Nucleo boards
  • Equipped with Arduino UNO R3 connector

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471490000
Schedule B: 8471490000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: