PDP SEO Portlet

X-NUCLEO-IKS01A1

Expansion Board, Motion MEMS & Environmental Sensor, For STM32 Nucleo, Arduino UNO R3 Compatible

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: X-NUCLEO-IKS01A1
Secondary Manufacturer Part#: X-NUCLEO-IKS01A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X-NUCLEO-IKS01A1 is a MEMS inertial and environmental Sensor Evaluation Board System. It is compatible with the Arduino UNO R3 connector layout and is designed around STMicroelectronics' LSM6DS0 3-axis accelerometer + 3-axis gyroscope, the LIS3MDL 3-axis magnetometer, the HTS221 humidity sensor and the LPS25H pressure sensor. The X-NUCLEO-IKS01A1 interfaces with the STM32 microcontroller via the I²C pin and it is possible to change the default I²C port.

  • LSM6DS0 - MEMS 3D accelerometer (±2/±4/±8g) + 3D gyroscope (±245/±500/±2000dps)
  • LIS3MDL - MEMS 3D magnetometer (±4/±8/±12/16 gauss)
  • LPS25H - MEMS pressure sensor, 260 to 1260hPa absolute digital output barometer
  • HTS221 - capacitive digital relative humidity and temperature
  • DIL 24-pin socket available for additional MEMS adapters and other sensors (UV index)
  • Free comprehensive development firmware library for all sensors compatible with STM32Cube firmware
  • Compatible with STM32 Nucleo boards
  • Equipped with Arduino UNO R3 connector

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
I2C
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:41  Mult:1  
USD $: