PDP SEO Portlet

X-NUCLEO-IHM07M1

Expansion Board, IHM07M1 3-Phase BLDC/PMSM Motor Driver, 8V - 48V DC, 2.8A, For STM32 Nucleo

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: X-NUCLEO-IHM07M1
Secondary Manufacturer Part#: X-NUCLEO-IHM07M1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Three-phase brushless DC motor driver expansion board based on L6230 for STM32 Nucleo. It provides an affordable and easy-to-use solution for driving three-phase brushless DC motor in your STM32 Nucleo project. The X-NUCLEO-IHM07M1 is compatible with the ST Morpho connector and supports the addition of other boards which can be stacked with onto a single STM32 Nucleo board. The user can also mount the Arduino UNO R3 connector. The driver used on this STM32 Nucleo board is the L6230, a DMOS fully integrated driver for three-phase brushless DC motors assembled in a PowerSO-36 package (L6230PD) with overcurrent and thermal protection. The L6230 driver is optimized for six-step and FOC algorithms thanks to independent current sensing.

  • 3-phase driver for BLDC/PMSM motors
  • Nominal operating voltage range from 8V to 48VDC
  • 2.8A output peak current (1.4ARMS)
  • Operating frequency up to 100KHz
  • Non dissipative overcurrent detection and protection, cross-conduction protection
  • 3-shunt and 1-shunt configurable jumpers for motor current sensing
  • Hall/encoder motor sensor connector and circuit
  • Debug connector for DAC, GPIOs, etc
  • Potentiometer available for speed regulation
  • User LED

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools|Power Management Tools
Board
Microcontroller Tools|Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$12.65823
100+
$12.57862
200+
$12.34568
400+
$12.12121
800+
$11.90476