PDP SEO Portlet

X-NUCLEO-IHM04A1

Expansion Board, Dual Brush DC Motor Driver, L6206, For STM32 Nucleo, Arduino Compatible

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: X-NUCLEO-IHM04A1
Secondary Manufacturer Part#: X-NUCLEO-IHM04A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X-NUCLEO-IHM04A1 is a dual brush DC motor drive expansion board based on the L6206 (DMOS dual full bridge driver) to drive dual bipolar DC or quad unipolar DC motors. It provides an affordable and easy-to-use solution for driving DC motors in your STM32 Nucleo project. The X-NUCLEO-IHM04A1 is compatible with the Arduino UNO R3 connector, and supports the addition of other expansion boards with a single STM32 Nucleo board. The user can also mount the ST Morpho connector.

  • Voltage range from 8 V to 50 V max.
  • Phase current up to 2.8 A r.m.s.
  • Direct output driving
  • Mounting position for shunt resistors available
  • Undervoltage lockout
  • Programmable high side overcurrent protection
  • Thermal protection shutdown
  • Compatible with Arduino UNO R3 connector
  • Compatible with STM32 Nucleo boards
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Power Management Tools
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$12.65823
100+
$12.57862
200+
$12.4094
400+
$12.34544
800+
$12.28147