PDP SEO Portlet

X-NUCLEO-IHM02A1

Expansion Board, IHMO02A1 Two Axis Stepper Motor Driver, 8V - 45V DC, For STM32 Nucleo

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: X-NUCLEO-IHM02A1
Secondary Manufacturer Part#: X-NUCLEO-IHM02A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Two axis stepper motor driver expansion board based on the L6470 for STM32 Nucleo. It provides an affordable and easy-to-use solution for low voltage motor control driving for stepper motors in your STM32 Nucleo project. The expansion board includes two L6470s, a fully-integrated micro stepping motor driver used to control stepper motors by means of high-end motion control commands received through SPI. It is capable of driving one or two stepper motors when plugged into an STM32 Nucleo board. This board is equipped with Arduino UNO R3 connectors and the layout is also compatible with ST morpho connectors. One or more of these expansion boards can be plugged into an STM32 Nucleo board to control one or more stepper motors. Each SPI peripheral of each L6470 is connected in a daisy chain configuration.

  • Operating voltage range from 8V to 45VDC
  • 7A peak output current (3A RMS) for each motor driver
  • Digital voltage supply is selectable (3.3V or 5V) by a 0 ohm resistor and is provided on main board
  • 3.3V digital voltage supply may be provided by the STM32 Nucleo board
  • USART communication: enables receiving of commands from a PC, enables sending information to a PC
  • SPI interface (may be connected in a daisy chain configuration)
  • Equipped with Arduino UNO R3 connectors
  • Layout compatible with ST morpho connectors
  • Five LEDs to indicate powered, voltage is on, busy and fault condition occurs

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools|Power Management Tools
SPI; USART
Board
Microcontroller Tools|Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:42  Mult:1  
USD $:
42+
$15.18987
84+
$15.09434
168+
$14.81482
336+
$14.54546
672+
$14.28571