PDP SEO Portlet

X-NUCLEO-IHM01A1

Expansion Board, L6474 Stepper Motor Driver, For STM32 Nucleo, 8V - 45V Voltage Range

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: X-NUCLEO-IHM01A1
Secondary Manufacturer Part#: X-NUCLEO-IHM01A1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X-NUCLEO-IHM01A1 is a stepper motor driver Expansion Board based on the L6474. It provides an easy-to-use solution for driving a stepper motor in STM32 Nucleo project. The advanced current control of the L6474 and a complete set of protection features offer high levels of both performance and robustness. The board is compatible with the Arduino UNO R3 connector and supports the addition of other boards which can be stacked to drive up to three stepper motors with a single STM32 Nucleo board.

  • Voltage range from 8 to 45V
  • Phase current up to 3Arms
  • Power OK and fault LEDs
  • Advanced current control
  • Fully protected power stage
  • Up to 1/16 microstepping resolution
  • Compatible with Arduino UNO R3 connector
  • Compatible with STM32 Nucleo boards
  • Suitable for multi-motor solutions

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$12.65823
100+
$12.57862
200+
$12.34568
400+
$12.12121
800+
$11.90476