PDP SEO Portlet

X-NUCLEO-CCA01M1

BOARD & REF DESIGN

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: X-NUCLEO-CCA01M1
Secondary Manufacturer Part#: X-NUCLEO-CCA01M1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The X-NUCLEO-CCA01M1 is an expansion board based on the STA350BW Sound Terminal 2.1-channel high-efficiency digital audio output system.

It can be plugged on top of an STM32 Nucleo board and is compatible with the ST morpho connector layout. It enables the output of digital audio streams to a speakers pairs connected directly to the board and allows the evaluation of the STA350BW digital audio output component. Up to two X-NUCLEOCCA01M1 expansion boards can be plugged on top of the same STM32 Nucleo host in order to build a four-channel digital audio output system.

The communication between the STM32 MCU and the STA350BW device is performed through the I²C bus interface for setup and control purposes and the I²S bus for digital audio transmission. A dedicated connector is available on the board in order to supply the power source for the output stage.

  • 2 channels of ternary PWM 2 x 50W @ 25V 6 O
  • FFX ™ 100 dB SNR and dynamic range
  • I²C control with selectable device address
  • Digital gain +48 dB -80 dB with 0.125 dB/step
  • Two independent DRCs configurable as a dual-band anti-clipper (B2DRC) or independent
  • limiters/compressors
  • I²S input interface
  • 3 coefficients banks for EQ preset storing with fast recall via I²C interface
  • Up to 8 user-programmable biquads per channel
  • Compatible with STM32 Nucleo boards
  • Free comprehensive development firmware library and example compatible with STM32Cube firmware
  • Compatible with STM32 Nucleo boards
  • Equipped with ST morpho connector (upward and downward)
  • Equipped with Arduino UNO R3 connector (upward) to allow multiple board connections
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
I2C; I2S
Board
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:18  Mult:1  
USD $:
18+
$35.44304
36+
$35.22013
72+
$34.5679
144+
$33.93939
288+
$33.33333