VNQ860TR-E
Power Switch Hi Side 0.25A 20-Pin SO T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: VNQ860TR-E
Secondary Manufacturer Part#: VNQ860TR-E
- RoHS 10 Compliant
- Tariff Charges
The VNQ860-E and the VNQ860SP-E are monolithic devices realized in STMicroelectronics VIPower M0-3 technology, intended to drive any kind of load with one side connected to ground. Active current limitation combined with thermal shutdown and automatic restart protect the device against overload. The device automatically turns OFF in case of ground pin disconnection. This device is especially suitable for IEC 61131 compliant industrial applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 mA | ||
| 36 V | ||
| Gold | ||
| 260 | ||
| 0.25 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 20 | ||
| 4 | ||
| 270 mOhm | ||
| 5.5 to 36 V | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 20SO | ||
| 20 | ||
| 13 x 7.6 x 2.35 mm | ||
| SOIC | ||
| 0.07 mA | ||
| 0.27 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |