PDP SEO Portlet

VNQ7140AJTR

Power Load Distribution Switch, High Side, 4 Outputs, 13V, 12A, 140mohm, PowerSSO-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VNQ7140AJTR
Secondary Manufacturer Part#: VNQ7140AJTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VNQ7140AJTR is a quad channel high-side driver manufactured using ST proprietary VIPower® technology. This device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. A active-low FaultRST pin unlatches the output in case of fault or disables the latch-off functionality. A dedicated multifunction multiplexed analog output pin delivers sophisticated diagnostic functions including high precision proportional load current sense, supply voltage feedback and chip temperature sense, in addition to the detection of overload and short circuit to ground, short to VCC and OFF-state open-load. Applications include all types of automotive resistive, inductive and capacitive loads, specially intended for automotive signal lamps (up to R10W or LED rear combinations).

  • Quad channel smart high-side driver with MultiSense analog feedback
  • Very low standby current, compatible with 3V and 5V CMOS outputs
  • Overload and short to ground (power limitation) indication, thermal shutdown indication
  • OFF-state open-load detection, output short to VCC detection, sense enable/disable
  • Undervoltage shutdown, overvoltage clamp, load current limitation
  • Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
  • Loss of ground and loss of VCC, reverse battery with external components
  • Configurable latch-off on, electrostatic discharge protection
  • VCC operating voltage range from 4 to 28V, 0.5µA max standby current
  • Junction operating temperature range from -40 to 150°C, PowerSSO-16 package

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Side
70 us
3V|5V|CMOS
CMOS, Logic, Logic
100000 ns
120000 ns
Surface Mount
4
16
4
4
-40 to 150 °C
150 °C
-40 °C
40 us
16PowerSSO
4 A
16
MOSFET
4.9 x 3.9 x 1.6(Max)
No
Automotive
PowerSSO
28 V
4 V
13 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.4162
5000+
$1.4073
10000+
$1.38124
20000+
$1.35612
40000+
$1.3319