VNQ7003SYTR
MOSFET and Power Driver 4-OUT Hi Side Non-Inv 36-Pin PowerSSO T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: VNQ7003SYTR
Secondary Manufacturer Part#: VNQ7003SYTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Non-Inverting | ||
| High Side | ||
| 70 us | ||
| CMOS | ||
| CMOS, Logic, Logic | ||
| Matte Tin | ||
| 260 °C | ||
| 110 ns | ||
| 28 V | ||
| 110 ns | ||
| 80 us | ||
| 150 us | ||
| 4 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 36 | ||
| 4 | ||
| 4 | ||
| 4 MHz | ||
| 14 mA | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 45 us | ||
| 0.0375 Ohm | ||
| 36PowerSSO | ||
| 6 A | ||
| 36 | ||
| MOSFET | ||
| 10.3 x 7.5 x 2.35(Max) mm | ||
| No | ||
| Automotive | ||
| PowerSSO | ||
| 28 V | ||
| 4 V | ||
| 13 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |