PDP SEO Portlet

VNQ5E160KTR-E

Power Load Distribution Switch IC, High Side, 4 Channels, 28 V, 10 A, 210 Milliohms, 24 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VNQ5E160KTR-E
Secondary Manufacturer Part#: VNQ5E160KTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VNQ5E160K-E is a quad channel high-side driver manufactured in the ST proprietary VIPower M0-5 technology and housed in the tiny PowerSSO-24 package.The VNQ5E160K-E is designed to drive automotive grounded loads delivering protection, diagnostics and easy 3V and 5V CMOS-compatible interface with any microcontroller.The device integrates advanced protective functions such as load current limitation, inrush and overload active management by power limitation, over-temperature shut-off with auto-restart and over-voltage active clamp.A dedicated active low digital status pin is associated with every output channel in order to provide Enhanced diagnostic functions including fast detection of overload and short-circuit to ground, over-temperature indication, short-circuit to VCC diagnosis and ON & OFF state open-load detection.The diagnostic feedback of the whole device can be disabled by pulling the STAT_DIS pin up, thus allowing wired-ORing with other similar devices.

  • General Inrush current active management by power limitation Very low stand-by current 3.0V CMOS compatible inputs Optimized electromagnetic emissions Very low electromagnetic susceptibility In compliance with the 2002/95/EC european directive
  • Diagnostic functions Open Drain status output On-state open load detection Off-state open load detection Output short to VCC detection Overload and short to ground (power limitation) indication Thermal shutdown indication
  • Protections Undervoltage shutdown Overvoltage clamp Load current limitation Self limiting of fast thermal transients Protection against loss of ground and loss of VCC Over-temperature shutdown with autorestart (thermal shutdown) Reverse battery protected (a) Electrostatic discharge protection
  • Technical Attributes

    Find Similar Parts

    Description Value
    10 A
    28 V
    Matte Tin
    260
    Surface Mount
    MSL 3 - 168 hours
    4
    24
    4
    210 mOhm
    -40 to 150 °C
    150 °C
    -40 °C
    24PowerSSO EP
    24
    10.5 x 7.6 x 2.4 mm
    Automotive
    PowerSSO EP

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $2.04076
    2000+
    $2.02792
    4000+
    $1.99037
    8000+
    $1.95418
    16000+
    $1.9344