PDP SEO Portlet

VNP20N07-E

Power MOSFET, N Channel, 80 V, 10 A, 0.05 ohm, TO-220, Through Hole

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VNP20N07-E
Secondary Manufacturer Part#: VNP20N07-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VNP20N07-E is a 70V Fully Auto Protected Power MOSFET made using VIPower technology intended for replacement of standard power MOSFETS in DC to 50KHz applications. Built-in thermal shutdown, linear current limitation and overvoltage clamp protect the chip in harsh environments. Fault feedback can be detected by monitoring the voltage at the input pin.

  • Linear current limitation
  • Thermal shutdown
  • Short-circuit protection
  • Integrated clamp
  • Low current drawn from input pin
  • Diagnostic feedback through input pin
  • ESD protection
  • Direct access to the gate of the power MOSFET (analogue driving)
  • Compatible with standard power MOSFET

Technical Attributes

Find Similar Parts

Description Value
20 A
TO-220
18 V
Tin
20 A
Through Hole
1
1
3
1
Active High
50 mOhm
70 V
3TO-220
3
Low Side
10.4 x 4.6 x 9.15 mm
TO-220
0.05 Ohm
Yes
Low Side

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.58532
2000+
$1.57535
4000+
$1.54617
8000+
$1.51806
16000+
$1.50288