VNN3NV04PTR-E
Power Load Driver, OMNIFET III, Power MOSFET, 1 Output, 0.120 ohm, 40 V clamp, 3.5 A, SOT-223-3
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: VNN3NV04PTR-E
Secondary Manufacturer Part#: VNN3NV04PTR-E
- RoHS 10 Compliant
- Tariff Charges
The VNN3NV04P-E, VNS3NV04P-E, are monolithic devices designed in STMicroelectronics VIPower M0-3 Technology, intended for replacement of standard Power MOSFETs from DC up to 50 kHz applications. Built in thermal shutdown, linear current limitation and overvoltage clamp protect the chip in harsh environments.Fault feedback can be detected by monitoring the voltage at the input pin.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 A | ||
| SOT-223 | ||
| Matte Tin | ||
| 260 | ||
| 3.5 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 120 mOhm | ||
| 150 °C | ||
| -40 °C | ||
| 4SOT-223 | ||
| 4 | ||
| 6.5 x 3.5 x 1.8 mm | ||
| SOT-223 | ||
| 0.1 mA | ||
| 0.12 Ohm | ||
| Low Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |