PDP SEO Portlet

VNLD5300TR-E

MOSFET DRVR 2A 2-OUT Lo Side Non-Inv 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VNLD5300TR-E
Secondary Manufacturer Part#: VNLD5300TR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VNLD5300-E is a monolithic device made using STMicroelectronics VIPower technology, intended for driving resistive or inductive loads with one side connected to the battery. Built-in thermal shutdown protects the chip from overtemperature and short-circuit. Output current limitation protects the device in an overload condition. In case of long duration overload, the device limits the dissipated power to a safe level up to thermal shutdown intervention.Thermal shutdown, with automatic restart, allows the device to recover normal operation as soon as a fault condition disappears. Fast demagnetization of inductive loads is achieved at turn-off.

  • Drain current: 2 A
  • ESD protection
  • Overvoltage clamp
  • Thermal shutdown
  • Current and power limitation
  • Very low standby current
  • Very low electromagnetic susceptibility
  • Compliant with European directive 2002/95/EC
  • Open drain status output
  • Technical Attributes

    Find Similar Parts

    Description Value
    Non-Inverting
    Low Side
    6 us
    CMOS
    CMOS, Logic, Logic
    Tin
    240
    3000 ns
    11000 ns
    3000 ns
    6000 ns
    Surface Mount
    MSL 3 - 168 hours
    2
    8
    2
    2
    -40 to 150 °C
    150 °C
    -40 °C
    3 us
    8SOIC
    2 A
    8
    MOSFET
    4.9 x 3.9 x 1.5(Max)
    No
    SOIC
    5.5 V
    4.5 V
    5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.618
    5000+
    $0.5846
    10000+
    $0.56921
    15000+
    $0.55462
    20000+
    $0.54075