PDP SEO Portlet

VNLD5160TR-E

MOSFET DRVR 1-OUT Low Side Non-Inv 8-Pin SO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VNLD5160TR-E
Secondary Manufacturer Part#: VNLD5160TR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VNLD5160-E is a monolithic device made using STMicroelectronics® VIPower® technology, intended for driving resistive or inductive loads with one side connected to the battery. Built-in thermal shutdown protects the chip from overtemperature and short-circuit. Output current limitation protects the device in an overload condition. In case of long duration overload, the device limits the dissipated power to a safe level up to thermal shutdown intervention.Thermal shutdown, with automatic restart, allows the device to recover normal operation as soon as a fault condition disappears. Fast demagnetization of inductive loads is achieved at turn-off.

Automotive qualified Drain current: 3.5 A ESD protection Overvoltage clamp Thermal shutdown Current and power limitation Very low standby current Very low electromagnetic susceptibility Compliant with European directive 2002/95/EC Open drain status output Specially intended for R10W or 2xR5W automotive signal lamps

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
Low Side
8.9 us
CMOS
CMOS, Logic, Logic
11500 ns
14100 ns
13200 ns
8900 ns
Surface Mount
2
8
1
1
10 mA
-40 to 150 °C
150 °C
-40 °C
13.2 us
8SO
8
MOSFET
4.9 x 3.9 x 1.25 mm
0
Automotive
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.51481
5000+
$0.51157
10000+
$0.5021
20000+
$0.49297
40000+
$0.48806