PDP SEO Portlet

VNLD5090TR-E

MOSFET DRVR 25A 2-OUT Lo Side Non-Inv 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VNLD5090TR-E
Secondary Manufacturer Part#: VNLD5090TR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VNLD5090-E is a monolithic device made usingSTMicroelectronics VIPower technology, intended for driving resistiveor inductive loads with one side connected to the battery. Built-in thermal shutdown protectsthe chip from overtemperature and short-circuit. Output current limitation protects the devicein an overload condition. In case of long duration overload, the device limits the dissipatedpower to a safe level up to thermal shutdown intervention.Thermal shutdown, with automaticrestart, allows the device to recover normal operation as soon as a fault conditiondisappears. Fast demagnetization of inductive loads is achieved at turn-off.

  • Automotive qualified
  • Drain current: 13 A
  • ESD protection
  • Overvoltage clamp
  • Thermal shutdown
  • Current and power limitation
  • Very low standby current
  • Very low electromagnetic susceptibility
  • In compliance with the 2002/95/EC European directive
  • Open drain status output
  • Technical Attributes

    Find Similar Parts

    Description Value
    Non-Inverting
    Low Side
    8 us
    CMOS
    CMOS, Logic, Logic
    Tin
    240
    2700 ns
    10000 ns
    3400 ns
    8000 ns
    Surface Mount
    MSL 3 - 168 hours
    2
    8
    2
    2
    -40 to 150 °C
    150 °C
    -40 °C
    3.4 us
    8SOIC
    25 A
    8
    MOSFET
    4.9 x 3.9 x 1.5(Max)
    No
    SOIC
    5.5 V
    4.5 V
    13 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.65658
    5000+
    $0.65245
    10000+
    $0.64037
    20000+
    $0.62873
    40000+
    $0.6175