PDP SEO Portlet

VNL5160S5TR-E

Power Switch Lo Side 3.5A 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VNL5160S5TR-E
Secondary Manufacturer Part#: VNL5160S5TR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VNL5160N3-E and VNL5160S5-E are monolithic devices, made using STMicroelectronics VIPower Technology, intended for driving resistive or inductive loads with one side connected to the battery. Built-in thermal shutdown protects the chip from overtemperature and short circuit. Output current limitation protects the devices in an overload condition. In the case of a long duration overload, the device limits the dissipated power to a safe level up to thermal shutdown intervention. Thermal shutdown, with automatic restart, allows the device to recover normal operation as soon as a fault condition disappears. Fast demagnetization of inductive loads is achieved at turn-off.

  • Automotive qualified
  • Drain current:3.5A
  • ESD protection
  • Overvoltage clamp
  • Thermal shutdown
  • Current and power limitation
  • Very low standby current
  • Very low electromagnetic susceptibility
  • In compliance with the 2002/95/EC European directive
  • Open drain status output (VNL5160S5-E only)
  • Specially intended for R10W or 2x R5W automotive signal lamps
  • Technical Attributes

    Find Similar Parts

    Description Value
    3.5 A
    5.5 V
    Gold
    260
    3.5 A
    Surface Mount
    MSL 3 - 168 hours
    1
    8
    1
    170 mOhm
    3.5 to 5.5 V
    -40 to 150 °C
    150 °C
    -40 °C
    8SO N
    8
    5 x 4 x 1.65 mm
    SOIC N
    0.025 mA
    0.16 Ohm
    Low Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.48253
    5000+
    $0.4795
    10000+
    $0.47062
    20000+
    $0.46206
    40000+
    $0.45381