PDP SEO Portlet

VNL5160N3TR-E

Power Load Distribution Switch, Low Side, 5 V Input, 5 A, 0.16 ohm, 1 Output, SOT-223-4

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VNL5160N3TR-E
Secondary Manufacturer Part#: VNL5160N3TR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VNL5160N3-E and VNL5160S5-E are monolithic devices, made using STMicroelectronics VIPower Technology, intended for driving resistive or inductive loads with one side connected to the battery. Built-in thermal shutdown protects the chip from overtemperature and short circuit. Output current limitation protects the devices in an overload condition. In the case of a long duration overload, the device limits the dissipated power to a safe level up to thermal shutdown intervention. Thermal shutdown, with automatic restart, allows the device to recover normal operation as soon as a fault condition disappears. Fast demagnetization of inductive loads is achieved at turn-off.

  • Automotive qualified
  • Drain current:3.5A
  • ESD protection
  • Overvoltage clamp
  • Thermal shutdown
  • Current and power limitation
  • Very low standby current
  • Very low electromagnetic susceptibility
  • In compliance with the 2002/95/EC European directive
  • Open drain status output (VNL5160S5-E only)
  • Specially intended for R10W or 2x R5W automotive signal lamps
  • Technical Attributes

    Find Similar Parts

    Description Value
    3.5 A
    5.5 V
    Matte Tin
    260
    3.5 A
    Surface Mount
    MSL 1 - Unlimited
    1
    4
    1
    170 mOhm
    3.5 to 5.5 V
    -40 to 150 °C
    150 °C
    -40 °C
    4SOT-223
    4
    6.5 x 3.5 x 1.8 mm
    SOT-223
    0.025 mA
    0.16 Ohm
    Low Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:1000  
    USD $:
    2000+
    $0.45114
    4000+
    $0.4483
    8000+
    $0.44
    16000+
    $0.432
    32000+
    $0.42429