PDP SEO Portlet

VNL5050N3TR-E

Power Switch Lo Side 19A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VNL5050N3TR-E
Secondary Manufacturer Part#: VNL5050N3TR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VNL5050N3-E and VNL5050S5-E are monolithic devices made using STMicroelectronics VIPower Technology, intended for driving resistive or inductive loads with one side connected to the battery.Built-in thermal shutdown protects the chip from overtemperature and short-circuit. Output current limitation protects the devices in an overload condition. In case of long duration overload, the devices limit the dissipated power to a safe level up to thermal shutdown intervention.Thermal shutdown, with automatic restart, allows the devices to recover normal operation as soon as a fault condition disappears. Fast demagnetization of inductive loads is achieved at turn-off.

  • Automotive qualified
  • Drain current: 19 A
  • ESD protection
  • Overvoltage clamp
  • Thermal shutdown
  • Current and power limitation
  • Very low standby current
  • Very low electromagnetic susceptibility
  • Compliant with European directive 2002/95/EC
  • Open drain status output (VNL5050S5-E only)
  • Technical Attributes

    Find Similar Parts

    Description Value
    19 A
    900 mV
    Matte Tin
    260
    19 A
    Surface Mount
    MSL 1 - Unlimited
    1
    4
    1
    50 mOhm
    3.5 to 5.5 V
    -40 to 150 °C
    150 °C
    -40 °C
    4SOT-223
    4
    6.5 x 3.5 x 1.8 mm
    SOT-223
    0.03 mA
    0.05 Ohm
    Low Side

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  3000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    2000+
    $0.60848
    4000+
    $0.60465
    8000+
    $0.59346
    16000+
    $0.58267
    32000+
    $0.57226