VNI8200XP
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: VNI8200XP
Secondary Manufacturer Part#: VNI8200XP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 700 mA | ||
| 10.5 to 36 V | ||
| Parallel|Serial | ||
| Tin | ||
| 260 | ||
| 0.7 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 36 | ||
| 8 | ||
| Active High, Active Low, Activ | ||
| 110 mOhm | ||
| 10.5 to 36 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 36PowerSSO | ||
| 36 | ||
| 10.5(Max) x 7.6(Max) x 2.4(Max) | ||
| PowerSSO | ||
| 5.6 mA | ||
| 1.5 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409585 |