PDP SEO Portlet

VNH7070BASTR

Motor Driver/Controller, H-Bridge, 1 Output, 4 V to 28 V Supply, 15 A Out, NSOIC-16

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VNH7070BASTR
Secondary Manufacturer Part#: VNH7070BASTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
H-Bridge Motor Driver
6 mA
Surface Mount
2
16
7, 40 V
-40 to 150 °C
150 °C
-40 °C
15 A
16SOIC
16
9.9 x 3.9 x 1.5(Max) mm
SOIC
28 V
4 V
H-Bridge Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.99481
5000+
$1.98226
10000+
$1.94556
20000+
$1.91456
40000+
$1.90464