PDP SEO Portlet

VNH7013XPTR-E

H-Bridge Motor Driver 36-Pin PowerSSO EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VNH7013XPTR-E
Secondary Manufacturer Part#: VNH7013XPTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VNH7013XP-E is an automotive integrated H-bridge intended for a wide range of automotive applications driving DC motors. The device incorporates a dual channel and two single channel MOSFETs. All the devices are designed using STMicroelectronics well known and proven proprietary VIPower M0-S7 technology that allows to integrate in a package four different channels in H-bridge topology.This package, specifically designed for the harsh automotive environment offers improved thermal performance thanks to exposed die pads. Moreover, its fully symmetrical mechanical design allows superior manufacturability at board level.

  • Maximum VCCvoltage: 72 V
  • 10 V compatible inputs
  • RDS(on)per leg: 13 mO typical
  • Embedded thermal sensor: -8.1 mV/°K
  • Very low stray inductance in power line
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8504409580
    Schedule B: 8504409585
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: