PDP SEO Portlet

VNH5200ASTR-E

H-Bridge Motor Driver 5.5V to 18V 16-Pin SOIC N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VNH5200ASTR-E
Secondary Manufacturer Part#: VNH5200ASTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VNH5200AS-E is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. Both switches are designed using STMicroelectronics’ well known and proven proprietary VIPower® M0 technology that allows to efficiently integrate on the same die a true Power MOSFET with an intelligent signal/protection circuitry. The three dies are assembled in SO-16N package on electrically isolated leadframes. Moreover, its fully symmetrical mechanical design allows superior manufacturability at board level. The input signals INA and INB can directly interface to the microcontroller to select the motor direction and the brake condition. The DIAGA/ENA or DIAGB/ENB, when connected to an external pull-up resistor, enables one leg of the bridge. Each DIAGA/ENA provides a feedback digital diagnostic signal as well. The normal operating condition is explained in the truth table. The CS pin allows to monitor the motor current by delivering a current proportional to its value.

Automotive qualified Output current: 8 A 3 V CMOS-compatible inputs Undervoltage shutdown Overvoltage clamp Thermal shutdown Cross-conduction protection Current and power limitation Very low standby power consumption Protection against loss of ground and loss of VCC Current sense output proportional to motor current Output protected against short to ground and short to VCC

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.35142
5000+
$1.34452
10000+
$1.33763
20000+
$1.33074
40000+
$1.32384