PDP SEO Portlet

VNH5180A-E

H-Bridge Motor Driver 36-Pin PowerSSO EP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VNH5180A-E
Secondary Manufacturer Part#: VNH5180A-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VNH5180A-E is a full-bridge Motor Driver incorporates a dual monolithic high-side driver and two low-side switches. Both switches are designed using STMicroelectronics well known and proven proprietary VIPower® M0 technology that allows to efficiently

  • Under-voltage shutdown
  • Over-voltage clamp protection
  • Thermal shutdown
  • Cross-conduction protection
  • Current and power limitation
  • Very low standby power consumption
  • PWM operation up to 20kHz
  • Pro

Technical Attributes

Find Similar Parts

Description Value
H-Bridge Motor Driver
Matte Tin
260
6 mA
Surface Mount
MSL 3 - 168 hours
2
36
5.5, 2.7 V
-40 to 150 °C
150 °C
-40 °C
8 A
36PowerSSO EP
36
10.5 x 7.6 x 2.4 mm
PowerSSO EP
18 V
5.5 V
H-Bridge Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1225  Mult:1225  
USD $:
1225+
$1.72355
2450+
$1.71475
4900+
$1.70596
9800+
$1.69716
19600+
$1.68837