PDP SEO Portlet

VNH5050ATR-E

Motor Driver/Controller, DC, 2 Outputs, 5.5 V to 18 V Supply, 30 A Out, SOIC-36

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VNH5050ATR-E
Secondary Manufacturer Part#: VNH5050ATR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VNH5050A-E is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. All switches are designed using STMicroelectronics well known and proven proprietary VIPower M0 technology that allows to efficiently integrate on the same die a true Power MOSFET with an intelligent signal/protection circuitry. The three dies are assembled in a PowerSSO-36 TP package on electrically isolated lead frames. This package, specifically designed for the harsh automotive environment offers improved thermal performance thanks to exposed die pads. Moreover, its fully symmetrical mechanical design allows superior manufacturability at board level. The input signals INAand INBcan directly interface to the microcontroller to select the motor direction and the brake condition. The DIAGA/ENAor DIAGB/ENB, when connected to an external pull-up resistor, enables one leg of the bridge. Each DIAGA/ENAprovides a digital diagnostic feedback signal as well. The CS pin allows monitoring the motor current by delivering a current proportional to its value when CS_DIS pin is driven low or left open. When CS_DIS is driven high, CS pin is in high impedance condition. The PWM, up to 20 KHz, allows to control the speed of the motor in all possible conditions. In all cases, a low level state on the PWM pin turns off both the LSAand LSBswitches.

  • Output current: 30 A
  • 3 V CMOS compatible inputs
  • Undervoltage and overvoltage shutdown
  • Overvoltage clamp
  • Thermal shutdown
  • Cross-conduction protection
  • Current and power limitation
  • Very low standby power consumption
  • PWM operation up to 20 KHz
  • Protection against loss of ground and loss of VCC
  • Current sense output proportional to motor current
  • Output protected against short to ground and short to VCC
  • Package: ECOPACK®
  • Technical Attributes

    Find Similar Parts

    Description Value
    H-Bridge Motor Driver
    Matte Tin
    260
    8 mA
    Surface Mount
    MSL 3 - 168 hours
    2
    36
    3.6, 2.7, 3.3 V
    -40 to 150 °C
    150 °C
    -40 °C
    30 A
    36PowerSSO EP
    36
    10.5 x 7.6 x 2.4 mm
    PowerSSO EP
    18 V
    5.5 V
    H-Bridge Motor Driver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $2.6276
    2000+
    $2.61107
    4000+
    $2.56272
    8000+
    $2.51612
    16000+
    $2.47296