PDP SEO Portlet

VNH5019ATR-E

H-Bridge Motor Driver 5.5V to 24V 30-Pin PowerSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VNH5019ATR-E
Secondary Manufacturer Part#: VNH5019ATR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VNH5019ATR-E is an automotive fully integrated H-bridge motor driver. The device incorporates a dual monolithic high-side drivers and two low-side switches. The high-side driver switch is designed using STMicroelectronics’ well known and proven proprietary VIPower® M0 technology that allows to efficiently integrate on the same die a true Power MOSFET with an intelligent signal/protection circuit. This package, specifically designed for harsh automotive environments offers improved thermal performance thanks to exposed die pads. The input signals INA and INB can directly interface the microcontroller to select the motor direction and the brake condition. The DIAGA/ENA or DIAGB/ENB, when connected to an external pull-up resistor, enables one leg of the bridge. It also provides a feedback digital diagnostic signal. The CS pin allows to monitor the motor current by delivering a current proportional to its value when CS_DIS pin is driven low or left open.

  • AEC-Q100 qualified, 30A output current
  • 3V CMOS compatible inputs
  • Undervoltage and overvoltage shutdown, high-side and low-side thermal shutdown
  • Cross-conduction protection, current limitation
  • Very low standby power consumption
  • PWM operation up to 20KHz, loss of ground and loss of VCC
  • Current sense output proportional to motor current
  • Charge pump output for reverse polarity protection
  • Output protected against short to ground and short to VCC
  • MultiPowerSO-30 package, case operating temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
H-Bridge Motor Driver
Surface Mount
2
30
0.65, 5.5 V
-40 to 150 °C
150 °C
-40 °C
30 A
30PowerSO
30
17.2 x 16 x 2.25(Max)
PowerSO
24 V
5.5 V
H-Bridge Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.55278
2000+
$4.52415
4000+
$4.44037
8000+
$4.35964
16000+
$4.28179