VNH3SP30TR-E
H-Bridge Motor Driver 30-Pin MultiPowerSO T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: VNH3SP30TR-E
Secondary Manufacturer Part#: VNH3SP30TR-E
- RoHS 10 Compliant
- Tariff Charges
The VNH3SP30TR-E is a fully integrated H-bridge Motor Driver incorporates a dual monolithic high-side driver and two low-side switches. The HSD switch is designed using STMicroelectronics proprietary VIPower™ M0-3 technology that efficiently integrates a
- Under-voltage and overvoltage shutdown
- Overvoltage clamp
- Thermal shutdown
- Cross-conduction protection
- Linear current limiter
- Very low standby power consumption
- Protection against loss of ground and l
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MultiPowerSO | ||
| H-Bridge Motor Driver | ||
| Matte Tin | ||
| 250 | ||
| 15 mA | ||
| Brushed DC | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 30 | ||
| -40 to 150 °C | ||
| 150 °C | ||
| -40 °C | ||
| 30 A | ||
| 30MultiPowerSO | ||
| 30 | ||
| 17.2 x 16 x 2.25 mm | ||
| AEC-Q100 | ||
| MultiPowerSO | ||
| 36 V | ||
| 5.5 V | ||
| H-Bridge Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |