VND7NV04TR-E
Power MOSFET, N Channel, 45 V, 12 A, 0.06 ohm, TO-252 (DPAK), Surface Mount
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: VND7NV04TR-E
Secondary Manufacturer Part#: VND7NV04TR-E
- RoHS 10 Compliant
- Tariff Charges
The VNN7NV04, VNS7NV04, VND7NV04 VND7NV04-1, are monolithic devices designed in STMicroelectronics VIPower M0-3 Technology, intended for replacement of standard Power MOSFETs from DC up to 50 kHz applications. Built in thermal shutdown, linear current limitation and overvoltage clamp protect the chip in harsh environments.Fault feedback can be detected by monitoring the voltage at the input pin.
- Linear current limitation
- Built-in thermal shutdown, short circuit protection
- Integrated clamp
- Low current drawn from input pin
- Diagnostic feedback through input pin
- ESD protection
- Direct access to the gate of the power MOSFET (analogue driving)
- Compatible with standard power MOSFET in compliance with the 2002/95/EC European directive
- Intended for replacement of standard power MOSFETs from DC up to 50KHz applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 A | ||
| TO-252 (DPAK) | ||
| Matte Tin | ||
| 260 | ||
| 6 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 1 | ||
| 3 | ||
| 1 | ||
| Active High | ||
| 60 mOhm | ||
| 150 °C | ||
| -40 °C | ||
| 3DPAK | ||
| 3 | ||
| Low Side | ||
| 6.6 x 6.2 x 2.4 mm | ||
| DPAK | ||
| 0.1 mA | ||
| 0.06 Ohm | ||
| Yes | ||
| Low Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |