PDP SEO Portlet

VND7140AJTR

MOSFET DRVR 4A 2-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VND7140AJTR
Secondary Manufacturer Part#: VND7140AJTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VND7140AJ-E is a double channel high-side driver manufactured using ST proprietary VIPower technology and housed in PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics.

The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off.

  • Automotive qualified
  • General
    • Double channel smart high-side driver with MultiSense analog feedback
    • Very low standby current
    • Compatible with 3 V and 5 V CMOS outputs
  • MultiSense diagnostic functions
    • Multiplexed analog feedback of: load current with high precision proportional current mirror, VCC supply voltage and TCHIP device temperature
    • Overload and short to ground (power limitation) indication
    • Thermal shutdown indication
    • OFF-state open-load detection
    • Output short to VCC detection
    • Sense enable/ disable
  • Protections
    • Undervoltage shutdown
    • Overvoltage clamp
    • Load current limitation
    • Self limiting of fast thermal transients
    • Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
    • Loss of ground and loss of VCC
    • Reverse battery with external components
    • Electrostatic discharg

Technical Attributes

Find Similar Parts

Description Value
70 us
3V|5V|CMOS
CMOS, Logic, Logic
100000 ns
120000 ns
Surface Mount
2
16
-40 to 150 °C
150 °C
-40 °C
40 us
16PowerSSO
4 A
16
MOSFET
4.9 x 3.9 x 1.6(Max)
No
Automotive
PowerSSO
28 V
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.83658
5000+
$0.83132
10000+
$0.81593
20000+
$0.80109
40000+
$0.79306