PDP SEO Portlet

VND7140AJ12TR

MOSFET DRVR 4A 2-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VND7140AJ12TR
Secondary Manufacturer Part#: VND7140AJ12TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The device is a double channel high-side driver manufactured using ST proprietary VIPower® technology and housed in PowerSSO-12 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown. A current sense delivers high precision proportional load current sense in addition to the detection of overload and short circuit to ground, short to VCC and off-state open-load. A sense enable pin allows off-state diagnosis to be disabled during the module low-power mode as well as external sense resistor sharing among similar devices.

Automotive qualified Extreme low voltage operation for deep cold cranking applications (compliant with LV124, revision 2013) General Double channel smart high-side driver with CurrentSense analog feedback Very low standby current Compatible with 3 V and 5 V CMOS outputs CurrentSense diagnostic functions Multiplexed analog feedback of: load current with high precision proportional current mirror Overload and short to ground (power limitation) indication Thermal shutdown indication Off-state open-load detection Output short to VCC detection

Technical Attributes

Find Similar Parts

Description Value
Non-Inverting
High Side
70 us
3V|5V|CMOS
CMOS, Logic, Logic
100000 ns
120000 ns
Surface Mount
2
12
2
2
-40 to 150 °C
150 °C
-40 °C
40 us
12PowerSSO
4 A
12
MOSFET
5(Max) x 4(Max) x 1.6(Max)
No
Automotive
PowerSSO
28 V
4 V
13 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.9638
5000+
$0.95774
10000+
$0.94
20000+
$0.92291
40000+
$0.91421