PDP SEO Portlet

VND7040AJTR

Power Load Distribution Switch IC, High Side, 1 Channel, 28 V, 34 A, 40 MilliOhms, 16 Pins, PowerSSO

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VND7040AJTR
Secondary Manufacturer Part#: VND7040AJTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VND7040AJTR is a double-channel high-side driver with MultiSense analogue feedback for automotive applications. The device is a double-channel high-side driver manufactured using ST proprietary VIPower® M0-7 technology and housing. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. An active low aultRST pin unlatches the output in case of fault or disables the latch-off functionality. The application includes all types of Automotive resistive, inductive, and capacitive loads, specially intended for automotive signal lamps (up to P27W or SAE1156 and R5W paralleled or LED rear combinations).

  • Max transient supply voltage is 40V, operating voltage rang from 4 to 28V
  • On-state resistant is 40mohm typ (IOUT = 2.5A; Tj = 25°C)
  • DC short circuit current is 34A typ (VCC = 13V, -40°C Tj 150°C)
  • Supply current in standby is 0.5µA max (VCC = 13V; VIN = VOUT = VFR = VSEn = 0V; Tj = 25°C)
  • Double channel smart high-side driver with MultiSense analogue feedback
  • Very low standby current, AEC-Q100 qualified, self limiting fast thermal transient
  • Undervoltage shutdown, overvoltage clamp, load current limitation electrostatic discharge protection
  • Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
  • Loss of ground and loss of VCC, reverse battery with external components
  • PowerSSO-16 package, junction operating temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
48 A
PowerSSO
28 V
Surface Mount
2
1
16
2
Active High, Active Low, Activ
60 mOhm
-40 to 150 °C
150 °C
-40 °C
16PowerSSO
16
High Side
4.9 x 3.9 x 1.6(Max)
AEC-Q100
Automotive
PowerSSO
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.00443
5000+
$0.99811
10000+
$0.97963
20000+
$0.96182
40000+
$0.95347