PDP SEO Portlet

VND7012AYTR-E

MOSFET DRVR 2-OUT High Side Non-Inv 36-Pin PowerSSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: VND7012AYTR-E
Secondary Manufacturer Part#: VND7012AYTR-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VND7012AY-E is a double channel high-side driver manufactured using ST proprietary VIPower M0-7 technology and housed in PowerSSO-36 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics.The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off.A FaultRSTpin unlatches the output in case of fault or disables the latch-off functionality.A dedicated multifunction multiplexed analog output pin delivers sophisticated diagnostic functions including high precision proportional load current sense, supply voltage feedback and chip temperature sense, in addition to the detection of overload and short circuit to ground, short to VCCand off-state open-load.A sense enable pin allows off-state diagnosis to be disabled during the module low-power mode as well as external sense resistor sharing among similar devices.

  • General
  • Double channel smart high side driver with MultiSense analog feedback
  • Very low standby current
  • Compatible with 3 V and 5 V CMOS outputs
  • MultiSense diagnostic functions
  • Multiplexed analog feedback of: load current with high precision proportional current mirror, VCCsupply voltage and TCHIPdevice temperature
  • Overload and short to ground (power limitation) indication
  • Thermal shutdown indication
  • Off-state open-load detection
  • Output short to VCCdetection
  • Sense enable/ disable
  • Protections
  • Undervoltage shutdown
  • Overvoltage clamp
  • Load current limitation
  • Self limiting of fast thermal transients
  • Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
  • Loss of ground and loss of VCC
  • Reverse battery through self turn-on
  • Electrostatic discharge protection<

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8504409580
    Schedule B: 8504409585
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: